Open Frame AC DC Converters 1 Output 5V 2A 85 ~ 305 VAC Input
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AMEOFL10-5S277HALPZ

DigiKey Part Number
5245-AMEOFL10-5S277HALPZ-ND
Manufacturer
aimtec
Manufacturer Product Number
AMEOFL10-5S277HALPZ
Description
AC/DC CONVERTER 5V 10W
Manufacturer Standard Lead Time
0 Weeks
Customer Reference
Detailed Description
Open Frame AC DC Converters 1 Output 5V 2A 85 ~ 305 VAC Input
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Features
OCP, OVP
Manufacturer
aimtec
Operating Temperature
-40°C ~ 85°C
Series
Efficiency
78%
Packaging
Tray
Mounting Type
Surface Mount
Part Status
Active
Package / Case
6-SIP Module
Type
Open Frame
Size / Dimension
1.26" L x 0.79" W x 0.59" H (32.0mm x 20.0mm x 15.0mm)
Number of Outputs
1
Approval Agency
CE
Voltage - Input
85 ~ 305 VAC
Standard Number
62368-1
Voltage - Output 1
5V
Line Regulation
±1.5%
Current - Output (Max)
2A
Load Regulation
±3%
Power (Watts)
10 W
Weight
0.022 lb (9.98 g)
Applications
ITE (Commercial)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in EUR
Tray
QuantityUnit PriceExt Price
16,68000 €6,68 €
105,87100 €58,71 €
255,57760 €139,44 €
505,36480 €268,24 €
1005,16030 €516,03 €
2504,90200 €1.225,50 €
5004,71520 €2.357,60 €
1.0004,53554 €4.535,54 €
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:6,68000 €
Unit Price with VAT:7,94920 €