
AMEOFL10-3S480LPZ | |
|---|---|
DigiKey Part Number | 2721-AMEOFL10-3S480LPZ-ND |
Manufacturer | aimtec |
Manufacturer Product Number | AMEOFL10-3S480LPZ |
Description | AC/DC CONVERTER 3.3V 6.6W |
Customer Reference | |
Detailed Description | Open Frame AC DC Converters 1 Output 3.3V 2A 85 ~ 528 VAC, 120 ~ 745 VDC Input |
Datasheet | Datasheet |
Category | Features DC Input Capable, Universal Input |
Manufacturer aimtec | Operating Temperature -40°C ~ 85°C |
Series | Efficiency 68% |
Packaging Tray | Mounting Type Through Hole |
Part Status Active | Package / Case 6-SIP Module |
Type Open Frame | Size / Dimension 1.50" L x 0.79" W x 0.60" H (38.0mm x 20.0mm x 15.3mm) |
Number of Outputs 1 | Approval Agency CE |
Voltage - Input 85 ~ 528 VAC, 120 ~ 745 VDC | Standard Number 60335-1; 61558-1; 62368-1 |
Voltage - Output 1 3.3V | Line Regulation ±2% |
Current - Output (Max) 2A | Load Regulation ±3% |
Power (Watts) 6.6 W | Weight 0.024 lb (11.00 g) |
Applications Industrial, ITE (Commercial), Medical |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,34000 € | 5,34 € |
| 5 | 5,14800 € | 25,74 € |
| 10 | 5,06300 € | 50,63 € |
| 20 | 4,97750 € | 99,55 € |
| 40 | 4,89175 € | 195,67 € |
| Unit Price without VAT: | 5,34000 € |
|---|---|
| Unit Price with VAT: | 6,35460 € |

