
AMEOFL10-3S277HALPZ | |
|---|---|
DigiKey Part Number | 6286-AMEOFL10-3S277HALPZ-ND |
Manufacturer | aimtec |
Manufacturer Product Number | AMEOFL10-3S277HALPZ |
Description | 85 305VAC 3.3VAC 2A 6.6W |
Customer Reference | |
Detailed Description | Open Frame AC DC Converters 1 Output 3.3V 2A 85 ~ 305 VAC Input |
Datasheet | Datasheet |
Category | Features OCP, OVP |
Manufacturer aimtec | Operating Temperature -40°C ~ 85°C |
Series | Efficiency 74% |
Packaging Tray | Mounting Type Surface Mount |
Part Status Active | Package / Case 6-SIP Module |
Type Open Frame | Size / Dimension 1.26" L x 0.79" W x 0.59" H (32.0mm x 20.0mm x 15.0mm) |
Number of Outputs 1 | Approval Agency CE |
Voltage - Input 85 ~ 305 VAC | Standard Number 62368-1 |
Voltage - Output 1 3.3V | Line Regulation ±2.5% |
Current - Output (Max) 2A | Load Regulation ±3% |
Power (Watts) 6.6 W | Weight 0.022 lb (9.98 g) |
Applications ITE (Commercial) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 108 | 3,32315 € | 358,90 € |
| 216 | 3,19560 € | 690,25 € |
| Unit Price without VAT: | 3,32315 € |
|---|---|
| Unit Price with VAT: | 3,95455 € |

