
AMEOFL10-24S277HALPZ | |
|---|---|
DigiKey Part Number | 5245-AMEOFL10-24S277HALPZ-ND |
Manufacturer | aimtec |
Manufacturer Product Number | AMEOFL10-24S277HALPZ |
Description | AC/DC CONVERTER 24V 10W |
Manufacturer Standard Lead Time | 0 Weeks |
Customer Reference | |
Detailed Description | Open Frame AC DC Converters 1 Output 24V 42mA 85 ~ 305 VAC Input |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | aimtec | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Type | Open Frame | |
Number of Outputs | 1 | |
Voltage - Input | 85 ~ 305 VAC | |
Voltage - Output 1 | 24V | |
Current - Output (Max) | 42mA | |
Power (Watts) | 10 W | |
Applications | ITE (Commercial) | |
Features | OCP, OVP | |
Operating Temperature | -40°C ~ 85°C | |
Efficiency | 84% | |
Mounting Type | Surface Mount | |
Package / Case | 6-SIP Module | |
Size / Dimension | 1.26" L x 0.79" W x 0.59" H (32.0mm x 20.0mm x 15.0mm) | |
Approval Agency | CE | |
Standard Number | 62368-1 | |
Line Regulation | ±1.5% | |
Load Regulation | ±3% | |
Weight | 0.022 lb (9.98 g) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6,39000 € | 6,39 € |
| 10 | 5,61700 € | 56,17 € |
| 25 | 5,33600 € | 133,40 € |
| 50 | 5,13260 € | 256,63 € |
| 100 | 4,93700 € | 493,70 € |
| 250 | 4,68984 € | 1.172,46 € |
| 500 | 4,51112 € | 2.255,56 € |
| 1.000 | 4,33922 € | 4.339,22 € |
| Unit Price without VAT: | 6,39000 € |
|---|---|
| Unit Price with VAT: | 7,60410 € |

