
AMEOFL10-15S480LPZ | |
|---|---|
DigiKey Part Number | 5245-AMEOFL10-15S480LPZ-ND |
Manufacturer | aimtec |
Manufacturer Product Number | AMEOFL10-15S480LPZ |
Description | AC/DC CONVERTER 15V 10W |
Manufacturer Standard Lead Time | 0 Weeks |
Customer Reference | |
Detailed Description | Open Frame AC DC Converters 1 Output 15V 670mA 85 ~ 528 VAC, 120 ~ 745 VDC Input |
Datasheet | Datasheet |
Category | Features DC Input Capable, Universal Input |
Manufacturer aimtec | Operating Temperature -40°C ~ 85°C |
Series | Efficiency 80% |
Packaging Tray | Mounting Type Through Hole |
Part Status Active | Package / Case 6-SIP Module |
Type Open Frame | Size / Dimension 1.50" L x 0.79" W x 0.60" H (38.0mm x 20.0mm x 15.3mm) |
Number of Outputs 1 | Approval Agency CE |
Voltage - Input 85 ~ 528 VAC, 120 ~ 745 VDC | Standard Number 60335-1; 61558-1; 62368-1 |
Voltage - Output 1 15V | Line Regulation ±1.5% |
Current - Output (Max) 670mA | Load Regulation ±3% |
Power (Watts) 10 W | Weight 0.024 lb (11.00 g) |
Applications Industrial, ITE (Commercial), Medical |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7,11000 € | 7,11 € |
| 10 | 6,25200 € | 62,52 € |
| 25 | 5,93880 € | 148,47 € |
| 50 | 5,71240 € | 285,62 € |
| 100 | 5,49460 € | 549,46 € |
| 250 | 5,21956 € | 1.304,89 € |
| 500 | 5,02066 € | 2.510,33 € |
| 1.000 | 4,82935 € | 4.829,35 € |
| Unit Price without VAT: | 7,11000 € |
|---|---|
| Unit Price with VAT: | 8,46090 € |

