
AMEOFL10-15S277HALPZ | |
|---|---|
DigiKey Part Number | 2721-AMEOFL10-15S277HALPZ-ND |
Manufacturer | aimtec |
Manufacturer Product Number | AMEOFL10-15S277HALPZ |
Description | AC/DC CONVERTER 15V 10W |
Customer Reference | |
Detailed Description | Open Frame AC DC Converters 1 Output 15V 67mA 85 ~ 305 VAC Input |
Datasheet | Datasheet |
Category | Features OCP, OVP |
Manufacturer aimtec | Operating Temperature -40°C ~ 85°C |
Series | Efficiency 83% |
Packaging Tray | Mounting Type Surface Mount |
Part Status Active | Package / Case 6-SIP Module |
Type Open Frame | Size / Dimension 1.26" L x 0.79" W x 0.59" H (32.0mm x 20.0mm x 15.0mm) |
Number of Outputs 1 | Approval Agency CE |
Voltage - Input 85 ~ 305 VAC | Standard Number 62368-1 |
Voltage - Output 1 15V | Line Regulation ±1.5% |
Current - Output (Max) 67mA | Load Regulation ±3% |
Power (Watts) 10 W | Weight 0.022 lb (9.98 g) |
Applications ITE (Commercial) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,99000 € | 4,99 € |
| 5 | 4,82400 € | 24,12 € |
| 10 | 4,73800 € | 47,38 € |
| 20 | 4,66050 € | 93,21 € |
| 40 | 4,58325 € | 183,33 € |
| Unit Price without VAT: | 4,99000 € |
|---|---|
| Unit Price with VAT: | 5,93810 € |

