
AMEOFL10-12S480PEVZ | |
|---|---|
DigiKey Part Number | 5245-AMEOFL10-12S480PEVZ-ND |
Manufacturer | aimtec |
Manufacturer Product Number | AMEOFL10-12S480PEVZ |
Description | AC/DC Converter 12V 10W |
Customer Reference | |
Detailed Description | Open Frame AC DC Converters 1 Output 12V 830mA 85 ~ 528 VAC, 100 ~ 745 VDC Input |
Datasheet | Datasheet |
EDA/CAD Models | AMEOFL10-12S480PEVZ Models |
Category | Power (Watts) 10 W |
Manufacturer aimtec | Applications ITE (Commercial), Laboratory |
Series | Operating Temperature -40°C ~ 85°C (With Derating) |
Packaging Tray | Efficiency 82% |
Part Status Obsolete | Mounting Type Through Hole |
Type Open Frame | Package / Case 6-SIP Module |
Number of Outputs 1 | Size / Dimension 1.50" L x 0.60" W x 0.91" H (38.0mm x 15.3mm x 23.0mm) |
Voltage - Input 85 ~ 528 VAC, 100 ~ 745 VDC | Standard Number 61010-1; 62368-1 |
Voltage - Output 1 12V | Line Regulation ±1.5% |
Current - Output (Max) 830mA | Load Regulation ±3% |

