
AMEOFL10-12S480LPZ | |
|---|---|
DigiKey Part Number | 5245-AMEOFL10-12S480LPZ-ND |
Manufacturer | aimtec |
Manufacturer Product Number | AMEOFL10-12S480LPZ |
Description | AC/DC CONVERTER 12V 10W |
Manufacturer Standard Lead Time | 0 Weeks |
Customer Reference | |
Detailed Description | Open Frame AC DC Converters 1 Output 12V 830mA 85 ~ 528 VAC, 120 ~ 745 VDC Input |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | aimtec | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Type | Open Frame | |
Number of Outputs | 1 | |
Voltage - Input | 85 ~ 528 VAC, 120 ~ 745 VDC | |
Voltage - Output 1 | 12V | |
Current - Output (Max) | 830mA | |
Power (Watts) | 10 W | |
Applications | Industrial, ITE (Commercial), Medical | |
Features | DC Input Capable, Universal Input | |
Operating Temperature | -40°C ~ 85°C | |
Efficiency | 80% | |
Mounting Type | Through Hole | |
Package / Case | 6-SIP Module | |
Size / Dimension | 1.50" L x 0.79" W x 0.60" H (38.0mm x 20.0mm x 15.3mm) | |
Approval Agency | CE | |
Standard Number | 60335-1; 61558-1; 62368-1 | |
Line Regulation | ±1.5% | |
Load Regulation | ±3% | |
Weight | 0.024 lb (11.00 g) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6,86000 € | 6,86 € |
| 10 | 6,02900 € | 60,29 € |
| 25 | 5,72720 € | 143,18 € |
| 50 | 5,50880 € | 275,44 € |
| 100 | 5,29890 € | 529,89 € |
| 250 | 5,03360 € | 1.258,40 € |
| 500 | 4,84178 € | 2.420,89 € |
| 1.000 | 4,65731 € | 4.657,31 € |
| Unit Price without VAT: | 6,86000 € |
|---|---|
| Unit Price with VAT: | 8,16340 € |

