
AMEOF65-3SHAMJZ | |
|---|---|
DigiKey Part Number | 2721-AMEOF65-3SHAMJZ-ND |
Manufacturer | aimtec |
Manufacturer Product Number | AMEOF65-3SHAMJZ |
Description | AC/DC CONVERTER 3.3V 33W |
Customer Reference | |
Detailed Description | Open Frame AC DC Converters 1 Output 3.3V 85 ~ 264 VAC, 120 ~ 370 VDC Input |
Datasheet | Datasheet |
Category | Power (Watts) |
Mfr | Applications Household Appliances, ITE (Commercial), Medical |
Series | Voltage - Isolation 4 kV |
Packaging Box | Efficiency 84% |
Part Status Active | Operating Temperature -40°C ~ 70°C (With Derating) |
Type Open Frame | Features Adjustable Output, DC Input Capable, Universal Input |
Number of Outputs 1 | Mounting Type Chassis Mount |
Voltage - Input 85 ~ 264 VAC, 120 ~ 370 VDC | Size / Dimension 3.00" L x 2.00" W x 1.04" H (76.2mm x 50.8mm x 26.4mm) |
Voltage - Output 1 3.3V | Standard Number 60335-1; 60601-1; 62368-1 |
Current - Output 1 10 A |

