Open Frame AC DC Converters 2 Output 45.6V 50.4V 90 ~ 264 VAC Input
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AMEOF550-48SHAMJZ

DigiKey Part Number
5245-AMEOF550-48SHAMJZ-ND
Manufacturer
aimtec
Manufacturer Product Number
AMEOF550-48SHAMJZ
Description
AC/DC CONVERTER 45.6V 50.4V 550W
Customer Reference
Detailed Description
Open Frame AC DC Converters 2 Output 45.6V 50.4V 90 ~ 264 VAC Input
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Case
Part Status
Obsolete
Type
Open Frame
Number of Outputs
2
Voltage - Input
90 ~ 264 VAC
Voltage - Output 1
45.6V
Voltage - Output 2
50.4V
Power (Watts)
Applications
Industrial, ITE (Commercial), Medical
Efficiency
94%
Operating Temperature
-40°C ~ 70°C (With Derating)
Mounting Type
Chassis Mount
Size / Dimension
3.00" L x 1.52" W x 5.00" H (76.2mm x 38.6mm x 127.0mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 7
Check for Additional Incoming Stock
This product is no longer manufactured and will no longer be stocked once stock is depleted.
All prices are in EUR
Case
QuantityUnit PriceExt Price
1130,59000 €130,59 €
5124,37600 €621,88 €
Unit Price without VAT:130,59000 €
Unit Price with VAT:155,40210 €