
AMEOF550-36SHAMJZ | |
|---|---|
DigiKey Part Number | 5245-AMEOF550-36SHAMJZ-ND |
Manufacturer | aimtec |
Manufacturer Product Number | AMEOF550-36SHAMJZ |
Description | AC/DC CNVRTR 34.2V 37.8V 550.8W |
Customer Reference | |
Detailed Description | Open Frame AC DC Converters 2 Output 34.2V 37.8V 90 ~ 264 VAC Input |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Case | |
Part Status | Obsolete | |
Type | Open Frame | |
Number of Outputs | 2 | |
Voltage - Input | 90 ~ 264 VAC | |
Voltage - Output 1 | 34.2V | |
Voltage - Output 2 | 37.8V | |
Power (Watts) | ||
Applications | Industrial, ITE (Commercial), Medical | |
Efficiency | 94% | |
Operating Temperature | -40°C ~ 70°C (With Derating) | |
Mounting Type | Chassis Mount | |
Size / Dimension | 3.00" L x 1.52" W x 5.00" H (76.2mm x 38.6mm x 127.0mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 85,80000 € | 85,80 € |
| 5 | 82,37400 € | 411,87 € |
| Unit Price without VAT: | 85,80000 € |
|---|---|
| Unit Price with VAT: | 102,10200 € |

