
AMEOF5-9SBJZ | |
|---|---|
DigiKey Part Number | 2721-AMEOF5-9SBJZ-ND |
Manufacturer | aimtec |
Manufacturer Product Number | AMEOF5-9SBJZ |
Description | AC/DC CONVERTER 9V 5W |
Customer Reference | |
Detailed Description | Open Frame AC DC Converters 1 Output 9V 560mA 90 ~ 528 VAC, 100 ~ 745 VDC Input |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | aimtec | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Open Frame | |
Number of Outputs | 1 | |
Voltage - Input | 90 ~ 528 VAC, 100 ~ 745 VDC | |
Voltage - Output 1 | 9V | |
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Current - Output (Max) | 560mA | |
Power (Watts) | 5 W | |
Applications | ITE (Commercial) | |
Features | - | |
Operating Temperature | -40°C ~ 85°C (With Derating) | |
Efficiency | 70% | |
Mounting Type | Through Hole | |
Package / Case | 16-SIP Module, 6 Leads | |
Size / Dimension | 1.75" L x 0.51" W x 0.94" H (44.5mm x 13.0mm x 24.0mm) | |
Approval Agency | - | |
Line Regulation | ±1% | |
Load Regulation | ±1% | |
Weight | 0.017 lb (7.50 g) | |
Base Product Number |

