
AMEOF5-5SLJZ | |
|---|---|
DigiKey Part Number | 2721-AMEOF5-5SLJZ-ND |
Manufacturer | aimtec |
Manufacturer Product Number | AMEOF5-5SLJZ |
Description | AC/DC CONVERTER 5V 5W |
Customer Reference | |
Detailed Description | Open Frame AC DC Converters 1 Output 5V 1A 85 ~ 305 VAC, 100 ~ 430 VDC Input |
Datasheet | Datasheet |
Category | Applications Household Appliances, ITE (Commercial) |
Manufacturer aimtec | Operating Temperature -40°C ~ 85°C (With Derating) |
Series | Efficiency 74% |
Packaging Box | Mounting Type Through Hole |
Part Status Active | Package / Case 14-SIP Module, 6 Leads |
Type Open Frame | Size / Dimension 1.65" L x 0.79" W x 0.54" H (42.0mm x 20.0mm x 13.7mm) |
Number of Outputs 1 | Line Regulation ±0.5% |
Voltage - Input 85 ~ 305 VAC, 100 ~ 430 VDC | Load Regulation ±1% |
Voltage - Output 1 5V | Weight 0.015 lb (7.00 g) |
Current - Output (Max) 1A | Base Product Number |
Power (Watts) 5 W |

