
AMEOF5-5SLBJZ | |
|---|---|
DigiKey Part Number | 5245-AMEOF5-5SLBJZ-ND |
Manufacturer | aimtec |
Manufacturer Product Number | AMEOF5-5SLBJZ |
Description | AC/DC CONVERTER 5V 4.3W |
Customer Reference | |
Detailed Description | Open Frame AC DC Converters 1 Output 5V 850mA 90 ~ 528 VAC, 100 ~ 745 VDC Input |
Datasheet | Datasheet |
Category | Applications ITE (Commercial) |
Manufacturer aimtec | Operating Temperature -40°C ~ 85°C (With Derating) |
Series | Efficiency 67% |
Packaging Box | Mounting Type Through Hole |
Part Status Obsolete | Package / Case 16-SIP Module, 6 Leads |
Type Open Frame | Size / Dimension 1.75" L x 0.94" W x 0.51" H (44.5mm x 24.0mm x 13.0mm) |
Number of Outputs 1 | Line Regulation ±1% |
Voltage - Input 90 ~ 528 VAC, 100 ~ 745 VDC | Load Regulation ±1% |
Voltage - Output 1 5V | Weight 0.017 lb (7.50 g) |
Current - Output (Max) 850mA | Base Product Number |
Power (Watts) 4.3 W |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 10,96000 € | 10,96 € |
| Unit Price without VAT: | 10,96000 € |
|---|---|
| Unit Price with VAT: | 13,04240 € |

