
AMEOF5-3SLEZ | |
|---|---|
DigiKey Part Number | 2721-AMEOF5-3SLEZ-ND |
Manufacturer | aimtec |
Manufacturer Product Number | AMEOF5-3SLEZ |
Description | AC/DC CONVERTER 3.3V 3.3W |
Customer Reference | |
Detailed Description | Open Frame AC DC Converters 1 Output 3.3V 500mA 85 ~ 264 VAC, 100 ~ 400 VDC Input |
Datasheet | Datasheet |
Category | Applications ITE (Commercial), Laboratory |
Manufacturer aimtec | Operating Temperature -20°C ~ 70°C (With Derating) |
Series | Efficiency 67% |
Packaging Tray | Mounting Type Through Hole, Right Angle |
Part Status Active | Package / Case 6-SIP Module |
Type Open Frame | Size / Dimension 1.65" L x 0.79" W x 0.54" H (42.0mm x 20.0mm x 13.7mm) |
Number of Outputs 1 | Approval Agency CE |
Voltage - Input 85 ~ 264 VAC, 100 ~ 400 VDC | Standard Number 62368-1 |
Voltage - Output 1 3.3V | Line Regulation ±0.5% |
Current - Output (Max) 500mA | Load Regulation ±1.5% |
Power (Watts) 3.3 W | Weight 0.014 lb (6.20 g) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,03000 € | 4,03 € |
| 5 | 3,90800 € | 19,54 € |
| 10 | 3,79400 € | 37,94 € |
| 15 | 3,68400 € | 55,26 € |
| Unit Price without VAT: | 4,03000 € |
|---|---|
| Unit Price with VAT: | 4,79570 € |

