
AMEOF5-24SLBJZ | |
|---|---|
DigiKey Part Number | 2721-AMEOF5-24SLBJZ-ND |
Manufacturer | aimtec |
Manufacturer Product Number | AMEOF5-24SLBJZ |
Description | AC/DC CONVERTER 24V 5W |
Customer Reference | |
Detailed Description | Open Frame AC DC Converters 1 Output 24V 210mA 90 ~ 528 VAC, 100 ~ 745 VDC Input |
Datasheet | Datasheet |
Category | Applications ITE (Commercial) |
Manufacturer aimtec | Operating Temperature -40°C ~ 85°C (With Derating) |
Series | Efficiency 76% |
Packaging Box | Mounting Type Through Hole |
Part Status Active | Package / Case 16-SIP Module, 6 Leads |
Type Open Frame | Size / Dimension 1.75" L x 0.94" W x 0.51" H (44.5mm x 24.0mm x 13.0mm) |
Number of Outputs 1 | Line Regulation ±1% |
Voltage - Input 90 ~ 528 VAC, 100 ~ 745 VDC | Load Regulation ±1% |
Voltage - Output 1 24V | Weight 0.017 lb (7.50 g) |
Current - Output (Max) 210mA | Base Product Number |
Power (Watts) 5 W |

