
AMEOF5-15SLEZ | |
|---|---|
DigiKey Part Number | 2721-AMEOF5-15SLEZ-ND |
Manufacturer | aimtec |
Manufacturer Product Number | AMEOF5-15SLEZ |
Description | AC/DC CONVERTER 15V 5W |
Customer Reference | |
Detailed Description | Open Frame AC DC Converters 1 Output 15V 200mA 85 ~ 264 VAC, 100 ~ 400 VDC Input |
Datasheet | Datasheet |
Category | Applications ITE (Commercial), Laboratory |
Manufacturer aimtec | Operating Temperature -20°C ~ 70°C (With Derating) |
Series | Efficiency 80% |
Packaging Tray | Mounting Type Through Hole, Right Angle |
Part Status Active | Package / Case 6-SIP Module |
Type Open Frame | Size / Dimension 1.65" L x 0.79" W x 0.54" H (42.0mm x 20.0mm x 13.7mm) |
Number of Outputs 1 | Approval Agency CE |
Voltage - Input 85 ~ 264 VAC, 100 ~ 400 VDC | Standard Number 62368-1 |
Voltage - Output 1 15V | Line Regulation ±0.5% |
Current - Output (Max) 200mA | Load Regulation ±1.5% |
Power (Watts) 5 W | Weight 0.014 lb (6.20 g) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,99000 € | 3,99 € |
| 5 | 3,87800 € | 19,39 € |
| 10 | 3,76400 € | 37,64 € |
| 15 | 3,65467 € | 54,82 € |
| Unit Price without VAT: | 3,99000 € |
|---|---|
| Unit Price with VAT: | 4,74810 € |

