
AMEOF5-12SEZ | |
|---|---|
DigiKey Part Number | 2721-AMEOF5-12SEZ-ND |
Manufacturer | aimtec |
Manufacturer Product Number | AMEOF5-12SEZ |
Description | AC/DC CONVERTER 12V 5W |
Customer Reference | |
Detailed Description | Open Frame AC DC Converters 1 Output 12V 250mA 85 ~ 264 VAC, 100 ~ 400 VDC Input |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | aimtec | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Type | Open Frame | |
Number of Outputs | 1 | |
Voltage - Input | 85 ~ 264 VAC, 100 ~ 400 VDC | |
Voltage - Output 1 | 12V | |
Current - Output (Max) | 250mA | |
Power (Watts) | 5 W | |
Applications | ITE (Commercial), Laboratory | |
Operating Temperature | -20°C ~ 70°C (With Derating) | |
Efficiency | 79% | |
Mounting Type | Through Hole | |
Package / Case | 6-SIP Module | |
Size / Dimension | 1.65" L x 0.79" W x 0.54" H (42.0mm x 20.0mm x 13.7mm) | |
Approval Agency | CE | |
Standard Number | 62368-1 | |
Line Regulation | ±0.5% | |
Load Regulation | ±1.5% | |
Weight | 0.014 lb (6.20 g) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,04000 € | 4,04 € |
| 5 | 3,92600 € | 19,63 € |
| 10 | 3,81200 € | 38,12 € |
| 15 | 3,70067 € | 55,51 € |
| Unit Price without VAT: | 4,04000 € |
|---|---|
| Unit Price with VAT: | 4,80760 € |

