Open Frame AC DC Converters 2 Output 22.8V 25.2V 90 ~ 264 VAC Input
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AMEOF450-24SHAMJZ

DigiKey Part Number
5245-AMEOF450-24SHAMJZ-ND
Manufacturer
aimtec
Manufacturer Product Number
AMEOF450-24SHAMJZ
Description
AC/DC CONVERTER 22.8V 25.2V 450W
Customer Reference
Detailed Description
Open Frame AC DC Converters 2 Output 22.8V 25.2V 90 ~ 264 VAC Input
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Voltage - Output 1
22.8V
Mfr
Voltage - Output 2
25.2V
Series
Power (Watts)
Packaging
Case
Applications
Industrial, ITE (Commercial), Medical
Part Status
Obsolete
Efficiency
93%
Type
Open Frame
Operating Temperature
-40°C ~ 70°C (With Derating)
Number of Outputs
2
Mounting Type
Chassis Mount
Voltage - Input
90 ~ 264 VAC
Size / Dimension
3.00" L x 1.52" W x 5.00" H (76.2mm x 38.6mm x 127.0mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 7
Check for Additional Incoming Stock
This product is no longer manufactured and will no longer be stocked once stock is depleted.
All prices are in EUR
Case
QuantityUnit PriceExt Price
1115,96000 €115,96 €
5110,44400 €552,22 €
Unit Price without VAT:115,96000 €
Unit Price with VAT:137,99240 €