
AMEOF450-12SHAMJZ | |
|---|---|
DigiKey Part Number | 5245-AMEOF450-12SHAMJZ-ND |
Manufacturer | aimtec |
Manufacturer Product Number | AMEOF450-12SHAMJZ |
Description | AC/DC CONVERTER 11.4V 12.6V 400W |
Customer Reference | |
Detailed Description | Open Frame AC DC Converters 2 Output 11.4V 12.6V 90 ~ 264 VAC Input |
Datasheet | Datasheet |
Category | Voltage - Output 1 11.4V |
Mfr | Voltage - Output 2 12.6V |
Series | Power (Watts) |
Packaging Case | Applications Industrial, ITE (Commercial), Medical |
Part Status Obsolete | Efficiency 91% |
Type Open Frame | Operating Temperature -40°C ~ 70°C (With Derating) |
Number of Outputs 2 | Mounting Type Chassis Mount |
Voltage - Input 90 ~ 264 VAC | Size / Dimension 3.00" L x 1.52" W x 5.00" H (76.2mm x 38.6mm x 127.0mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 88,57000 € | 88,57 € |
| Unit Price without VAT: | 88,57000 € |
|---|---|
| Unit Price with VAT: | 105,39830 € |

