
AMEOF45-48SHAMJZ | |
|---|---|
DigiKey Part Number | 5245-AMEOF45-48SHAMJZ-ND |
Manufacturer | aimtec |
Manufacturer Product Number | AMEOF45-48SHAMJZ |
Description | AC/DC CONVERTER 43.2V 52.8V 45W |
Customer Reference | |
Detailed Description | Enclosed AC DC Converters 2 Output 43.2V 52.8V 80 ~ 264 VAC Input |
Datasheet | Datasheet |
Category | Voltage - Output 1 43.2V |
Mfr | Voltage - Output 2 52.8V |
Series | Power (Watts) |
Packaging Tube | Applications Industrial, ITE (Commercial), Medical |
Part Status Obsolete | Efficiency 90% |
Type Enclosed | Operating Temperature -40°C ~ 85°C (With Derating) |
Number of Outputs 2 | Mounting Type Chassis Mount |
Voltage - Input 80 ~ 264 VAC | Size / Dimension 2.00" L x 1.04" W x 3.00" H (50.8mm x 26.4mm x 76.2mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 23,47000 € | 23,47 € |
| 5 | 22,35200 € | 111,76 € |
| Unit Price without VAT: | 23,47000 € |
|---|---|
| Unit Price with VAT: | 27,92930 € |

