
AMEOF45-24SHAMJZ | |
|---|---|
DigiKey Part Number | 5245-AMEOF45-24SHAMJZ-ND |
Manufacturer | aimtec |
Manufacturer Product Number | AMEOF45-24SHAMJZ |
Description | AC/DC CONVERTER 21.6V 28.5V 45W |
Customer Reference | |
Detailed Description | Enclosed AC DC Converters 2 Output 21.6V 28.5V 80 ~ 264 VAC Input |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Obsolete | |
Type | Enclosed | |
Number of Outputs | 2 | |
Voltage - Input | 80 ~ 264 VAC | |
Voltage - Output 1 | 21.6V | |
Voltage - Output 2 | 28.5V | |
Power (Watts) | ||
Applications | Industrial, ITE (Commercial), Medical | |
Efficiency | 90% | |
Operating Temperature | -40°C ~ 85°C (With Derating) | |
Mounting Type | Chassis Mount | |
Size / Dimension | 2.00" L x 1.04" W x 3.00" H (50.8mm x 26.4mm x 76.2mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 22,45000 € | 22,45 € |
| Unit Price without VAT: | 22,45000 € |
|---|---|
| Unit Price with VAT: | 26,71550 € |

