Enclosed AC DC Converters 1 Output 54V 90 ~ 264 VAC, 127 ~ 373 VDC Input
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AMEOF350-54SHAMJZ-F

DigiKey Part Number
5245-AMEOF350-54SHAMJZ-F-ND
Manufacturer
aimtec
Manufacturer Product Number
AMEOF350-54SHAMJZ-F
Description
AC/DC CONVERTER 54V 200W
Customer Reference
Detailed Description
Enclosed AC DC Converters 1 Output 54V 90 ~ 264 VAC, 127 ~ 373 VDC Input
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Box
Part Status
Obsolete
Type
Enclosed
Number of Outputs
1
Voltage - Input
90 ~ 264 VAC, 127 ~ 373 VDC
Voltage - Output 1
54V
Voltage - Output 2
-
Voltage - Output 3
-
Voltage - Output 4
-
Voltage - Output 5
-
Voltage - Output 6
-
Current - Output 1
6.5 A
Power (Watts)
Applications
Household Appliances, ITE (Commercial), Medical
Voltage - Isolation
4 kV
Efficiency
94%
Operating Temperature
-40°C ~ 70°C (With Derating)
Features
Adjustable Output, DC Input Capable, PFC, Universal Input
Mounting Type
Chassis Mount
Size / Dimension
5.12" L x 3.39" W x 1.38" H (130.0mm x 86.1mm x 35.1mm)
Approval Agency
cURus
Standard Number
60335-1; 60601-1; 62368-1
Minimum Load Required
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1
Check for Additional Incoming Stock
This product is no longer manufactured and will no longer be stocked once stock is depleted.
All prices are in EUR
Box
QuantityUnit PriceExt Price
176,31000 €76,31 €
Manufacturers Standard Package
Unit Price without VAT:76,31000 €
Unit Price with VAT:90,80890 €