Open Frame AC DC Converters 1 Output 48V 90 ~ 264 VAC, 127 ~ 373 VDC Input
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AMEOF350-48SHAMJZ

DigiKey Part Number
5245-AMEOF350-48SHAMJZ-ND
Manufacturer
aimtec
Manufacturer Product Number
AMEOF350-48SHAMJZ
Description
AC/DC CONVERTER 48V 200W
Customer Reference
Detailed Description
Open Frame AC DC Converters 1 Output 48V 90 ~ 264 VAC, 127 ~ 373 VDC Input
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Power (Watts)
Mfr
Applications
Household Appliances, ITE (Commercial), Medical
Series
Voltage - Isolation
4 kV
Packaging
Box
Efficiency
94%
Part Status
Obsolete
Operating Temperature
-40°C ~ 70°C (With Derating)
Type
Open Frame
Features
Adjustable Output, DC Input Capable, PFC, Universal Input
Number of Outputs
1
Mounting Type
Chassis Mount
Voltage - Input
90 ~ 264 VAC, 127 ~ 373 VDC
Size / Dimension
5.00" L x 3.00" W x 1.00" H (127.0mm x 76.2mm x 25.4mm)
Voltage - Output 1
48V
Approval Agency
cURus
Current - Output 1
7.3 A
Standard Number
60335-1; 60601-1; 62368-1
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 4
Check for Additional Incoming Stock
This product is no longer manufactured and will no longer be stocked once stock is depleted.
All prices are in EUR
Box
QuantityUnit PriceExt Price
171,05000 €71,05 €
Unit Price without VAT:71,05000 €
Unit Price with VAT:84,54950 €