
AMEOF350-27SHAMJZ | |
|---|---|
DigiKey Part Number | 5245-AMEOF350-27SHAMJZ-ND |
Manufacturer | aimtec |
Manufacturer Product Number | AMEOF350-27SHAMJZ |
Description | AC/DC CONVERTER 27V 200W |
Customer Reference | |
Detailed Description | Open Frame AC DC Converters 1 Output 27V 90 ~ 264 VAC, 127 ~ 373 VDC Input |
Datasheet | Datasheet |
Category | Power (Watts) |
Mfr | Applications Household Appliances, ITE (Commercial), Medical |
Series | Voltage - Isolation 4 kV |
Packaging Box | Efficiency 93% |
Part Status Obsolete | Operating Temperature -40°C ~ 70°C (With Derating) |
Type Open Frame | Features Adjustable Output, DC Input Capable, PFC, Universal Input |
Number of Outputs 1 | Mounting Type Chassis Mount |
Voltage - Input 90 ~ 264 VAC, 127 ~ 373 VDC | Size / Dimension 5.00" L x 3.00" W x 1.00" H (127.0mm x 76.2mm x 25.4mm) |
Voltage - Output 1 27V | Approval Agency cURus |
Current - Output 1 13 A | Standard Number 60335-1; 60601-1; 62368-1 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 70,48000 € | 70,48 € |
| Unit Price without VAT: | 70,48000 € |
|---|---|
| Unit Price with VAT: | 83,87120 € |

