Enclosed AC DC Converters 1 Output 12V 90 ~ 264 VAC, 127 ~ 373 VDC Input
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AMEOF350-12SHAMJZ-F

DigiKey Part Number
5245-AMEOF350-12SHAMJZ-F-ND
Manufacturer
aimtec
Manufacturer Product Number
AMEOF350-12SHAMJZ-F
Description
AC/DC CONVERTER 12V 180W
Customer Reference
Detailed Description
Enclosed AC DC Converters 1 Output 12V 90 ~ 264 VAC, 127 ~ 373 VDC Input
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Power (Watts)
Mfr
Applications
Household Appliances, ITE (Commercial), Medical
Series
Voltage - Isolation
4 kV
Packaging
Box
Efficiency
92%
Part Status
Obsolete
Operating Temperature
-40°C ~ 70°C (With Derating)
Type
Enclosed
Features
Adjustable Output, DC Input Capable, PFC, Universal Input
Number of Outputs
1
Mounting Type
Chassis Mount
Voltage - Input
90 ~ 264 VAC, 127 ~ 373 VDC
Size / Dimension
5.12" L x 3.39" W x 1.38" H (130.0mm x 86.1mm x 35.1mm)
Voltage - Output 1
12V
Approval Agency
cURus
Current - Output 1
25 A
Standard Number
60335-1; 60601-1; 62368-1
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 3
Check for Additional Incoming Stock
This product is no longer manufactured and will no longer be stocked once stock is depleted.
All prices are in EUR
Box
QuantityUnit PriceExt Price
175,94000 €75,94 €
Manufacturers Standard Package
Unit Price without VAT:75,94000 €
Unit Price with VAT:90,36860 €