
AMEOF225-24SHAMJZ-F | |
|---|---|
DigiKey Part Number | 5245-AMEOF225-24SHAMJZ-F-ND |
Manufacturer | aimtec |
Manufacturer Product Number | AMEOF225-24SHAMJZ-F |
Description | AC/DC CONVERTER 24V 140W |
Customer Reference | |
Detailed Description | Enclosed AC DC Converters 1 Output 24V 85 ~ 264 VAC, 120 ~ 370 VDC Input |
Datasheet | Datasheet |
Category | Power (Watts) |
Mfr | Applications Household Appliances, ITE (Commercial), Medical |
Series | Voltage - Isolation 4 kV |
Packaging Box | Efficiency 94% |
Part Status Obsolete | Operating Temperature -40°C ~ 70°C (With Derating) |
Type Enclosed | Features Adjustable Output, DC Input Capable, PFC, Universal Input |
Number of Outputs 1 | Mounting Type Chassis Mount |
Voltage - Input 85 ~ 264 VAC, 120 ~ 370 VDC | Size / Dimension 4.07" L x 2.44" W x 1.46" H (103.4mm x 62.0mm x 37.1mm) |
Voltage - Output 1 24V | Approval Agency cURus |
Current - Output 1 9.4 A | Standard Number 60335-1; 60601-1; 62368-1 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 55,77000 € | 55,77 € |
| Unit Price without VAT: | 55,77000 € |
|---|---|
| Unit Price with VAT: | 66,36630 € |

