
AMEOF15-24SL277NZ | |
|---|---|
DigiKey Part Number | 5245-AMEOF15-24SL277NZ-ND |
Manufacturer | aimtec |
Manufacturer Product Number | AMEOF15-24SL277NZ |
Description | AC/DC CONVERTER 24V 15W |
Customer Reference | |
Detailed Description | Open Frame AC DC Converters 1 Output 24V 625mA 85 ~ 305 VAC, 100 ~ 430 VDC Input |
Datasheet | Datasheet |
Category | Features Universal Input |
Manufacturer aimtec | Operating Temperature -40°C ~ 85°C |
Series | Efficiency 85% |
Packaging Box | Mounting Type Through Hole, Right Angle |
Part Status Obsolete | Package / Case 16-SIP Module, 6 Leads |
Type Open Frame | Size / Dimension 1.75" L x 0.94" W x 0.59" H (44.5mm x 24.0mm x 15.0mm) |
Number of Outputs 1 | Approval Agency cURus |
Voltage - Input 85 ~ 305 VAC, 100 ~ 430 VDC | Standard Number 60335-1; 62368-1 |
Voltage - Output 1 24V | Line Regulation ±0.5% |
Current - Output (Max) 625mA | Load Regulation ±1% |
Power (Watts) 15 W | Weight 0.024 lb (11.00 g) |
Applications Household Appliances, ITE (Commercial) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7,69000 € | 7,69 € |
| Unit Price without VAT: | 7,69000 € |
|---|---|
| Unit Price with VAT: | 9,15110 € |

