Open Frame AC DC Converters 1 Output 9V 1.67A 85 ~ 305 VAC, 100 ~ 430 VDC Input
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AMEOF15-09SL277NZ

DigiKey Part Number
5245-AMEOF15-09SL277NZ-ND
Manufacturer
aimtec
Manufacturer Product Number
AMEOF15-09SL277NZ
Description
AC/DC CONVERTER 9V 15W
Customer Reference
Detailed Description
Open Frame AC DC Converters 1 Output 9V 1.67A 85 ~ 305 VAC, 100 ~ 430 VDC Input
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Universal Input
Manufacturer
aimtec
Operating Temperature
-40°C ~ 85°C
Series
Efficiency
82%
Packaging
Box
Mounting Type
Through Hole, Right Angle
Part Status
Obsolete
Package / Case
16-SIP Module, 6 Leads
Type
Open Frame
Size / Dimension
1.75" L x 0.94" W x 0.59" H (44.5mm x 24.0mm x 15.0mm)
Number of Outputs
1
Approval Agency
cURus
Voltage - Input
85 ~ 305 VAC, 100 ~ 430 VDC
Standard Number
60335-1; 62368-1
Voltage - Output 1
9V
Line Regulation
±0.5%
Current - Output (Max)
1.67A
Load Regulation
±1%
Power (Watts)
15 W
Weight
0.024 lb (11.00 g)
Applications
Household Appliances, ITE (Commercial)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 4
Check for Additional Incoming Stock
This product is no longer manufactured and will no longer be stocked once stock is depleted.
All prices are in EUR
Box
QuantityUnit PriceExt Price
18,14000 €8,14 €
Unit Price without VAT:8,14000 €
Unit Price with VAT:9,68660 €