Open Frame AC DC Converters 1 Output 24V 85 ~ 264 VAC, 120 ~ 370 VDC Input
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AMEOF120-24SHAMJZ

DigiKey Part Number
5245-AMEOF120-24SHAMJZ-ND
Manufacturer
aimtec
Manufacturer Product Number
AMEOF120-24SHAMJZ
Description
AC/DC CONVERTER 24V 120W
Customer Reference
Detailed Description
Open Frame AC DC Converters 1 Output 24V 85 ~ 264 VAC, 120 ~ 370 VDC Input
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Power (Watts)
Mfr
Applications
Household Appliances, ITE (Commercial), Medical
Series
Voltage - Isolation
4 kV
Packaging
Box
Efficiency
95%
Part Status
Obsolete
Operating Temperature
-40°C ~ 85°C (With Derating)
Type
Open Frame
Features
Adjustable Output, DC Input Capable, PFC, Universal Input
Number of Outputs
1
Mounting Type
Chassis Mount
Voltage - Input
85 ~ 264 VAC, 120 ~ 370 VDC
Size / Dimension
3.00" L x 2.00" W x 1.22" H (76.2mm x 50.8mm x 31.0mm)
Voltage - Output 1
24V
Approval Agency
cULus, cURus
Current - Output 1
5 A
Standard Number
60335-1; 60601-1; 62368-1
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 11
Check for Additional Incoming Stock
This product is no longer manufactured and will no longer be stocked once stock is depleted.
All prices are in EUR
Box
QuantityUnit PriceExt Price
140,40000 €40,40 €
1035,50500 €355,05 €
Unit Price without VAT:40,40000 €
Unit Price with VAT:48,07600 €