
AMEOF1-24S277EZ | |
|---|---|
DigiKey Part Number | 2721-AMEOF1-24S277EZ-ND |
Manufacturer | aimtec |
Manufacturer Product Number | AMEOF1-24S277EZ |
Description | AC/DC CONVERTER 24V 1W |
Customer Reference | |
Detailed Description | Open Frame AC DC Converters 1 Output 24V 85 ~ 305 VAC, 70 ~ 430 VDC Input |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | aimtec | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Type | Open Frame | |
Number of Outputs | 1 | |
Voltage - Input | 85 ~ 305 VAC, 70 ~ 430 VDC | |
Voltage - Output 1 | 24V | |
Power (Watts) | 1 W | |
Applications | Household Appliances, ITE (Commercial) | |
Operating Temperature | -40°C ~ 85°C (With Derating) | |
Efficiency | 68% | |
Mounting Type | Through Hole | |
Package / Case | 12-DIP Module | |
Size / Dimension | 1.38" L x 0.71" W x 0.43" H (35.0mm x 18.0mm x 11.0mm) | |
Approval Agency | CE | |
Standard Number | 62368-1 | |
Line Regulation | ±1.5% | |
Load Regulation | ±2.5% | |
Weight | 0.010 lb (4.80 g) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,69000 € | 4,69 € |
| 5 | 4,52600 € | 22,63 € |
| 10 | 4,44900 € | 44,49 € |
| 20 | 4,37200 € | 87,44 € |
| 32 | 4,30313 € | 137,70 € |
| Unit Price without VAT: | 4,69000 € |
|---|---|
| Unit Price with VAT: | 5,58110 € |

