
AMEOF1-12SLJZ | |
|---|---|
DigiKey Part Number | 2721-AMEOF1-12SLJZ-ND |
Manufacturer | aimtec |
Manufacturer Product Number | AMEOF1-12SLJZ |
Description | AC/DC CONVERTER 12V 996MW |
Customer Reference | |
Detailed Description | Open Frame AC DC Converters 1 Output 12V 83mA 85 ~ 305 VAC, 70 ~ 400 VDC Input |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | aimtec | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Open Frame | |
Number of Outputs | 1 | |
Voltage - Input | 85 ~ 305 VAC, 70 ~ 400 VDC | |
Voltage - Output 1 | 12V | |
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Current - Output (Max) | 83mA | |
Power (Watts) | 996 mW | |
Applications | ITE (Commercial) | |
Features | - | |
Operating Temperature | -40°C ~ 85°C | |
Efficiency | 70% | |
Mounting Type | Through Hole | |
Package / Case | 12-SIP Module, 6 Leads | |
Size / Dimension | 1.38" L x 0.71" W x 0.43" H (35.0mm x 18.0mm x 11.0mm) | |
Approval Agency | cURus | |
Line Regulation | ±1.5% | |
Load Regulation | ±2.5% | |
Base Product Number |

