
AMEOF1-12S277EZ | |
|---|---|
DigiKey Part Number | 2721-AMEOF1-12S277EZ-ND |
Manufacturer | aimtec |
Manufacturer Product Number | AMEOF1-12S277EZ |
Description | AC/DC CONVERTER 12V 1W |
Customer Reference | |
Detailed Description | Open Frame AC DC Converters 1 Output 12V 85 ~ 305 VAC, 70 ~ 430 VDC Input |
Category | Operating Temperature -40°C ~ 85°C (With Derating) |
Manufacturer aimtec | Efficiency 69% |
Series | Mounting Type Through Hole |
Packaging Tray | Package / Case 12-DIP Module |
Part Status Active | Size / Dimension 1.38" L x 0.71" W x 0.43" H (35.0mm x 18.0mm x 11.0mm) |
Type Open Frame | Approval Agency CE |
Number of Outputs 1 | Standard Number 62368-1 |
Voltage - Input 85 ~ 305 VAC, 70 ~ 430 VDC | Line Regulation ±1.5% |
Voltage - Output 1 12V | Load Regulation ±2.5% |
Power (Watts) 1 W | Weight 0.010 lb (4.80 g) |
Applications Household Appliances, ITE (Commercial) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,67000 € | 4,67 € |
| 5 | 4,50600 € | 22,53 € |
| 10 | 4,42900 € | 44,29 € |
| 20 | 4,35200 € | 87,04 € |
| 32 | 4,28344 € | 137,07 € |
| Unit Price without VAT: | 4,67000 € |
|---|---|
| Unit Price with VAT: | 5,55730 € |

