DIN Rail Power Supply 1 Output 9V
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AMEM5-9S277HAVZ-STD-ORANGE

DigiKey Part Number
5245-AMEM5-9S277HAVZ-STD-ORANGE-ND
Manufacturer
aimtec
Manufacturer Product Number
AMEM5-9S277HAVZ-STD-ORANGE
Description
AC/DC CONVERTER 9V 4.9W
Customer Reference
Detailed Description
DIN Rail Power Supply 1 Output 9V
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Isolation
4 kV
Manufacturer
aimtec
Applications
Household Appliances, ITE (Commercial)
Series
Efficiency
80.5%
Packaging
Box
Operating Temperature
-40°C ~ 85°C (With Derating)
Part Status
Obsolete
Features
DC Input Capable, Universal Input
Number of Outputs
1
Size / Dimension
2.99" L x 1.24" W x 1.22" H (75.9mm x 31.5mm x 31.0mm)
Voltage - Output 1
9V
Approval Agency
cULus, cURus
Power (Watts)
4.9W
Standard Number
60335-1; 62368-1
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 6
Check for Additional Incoming Stock
This product is no longer manufactured and will no longer be stocked once stock is depleted.
All prices are in EUR
Box
QuantityUnit PriceExt Price
122,51000 €22,51 €
521,44400 €107,22 €
Unit Price without VAT:22,51000 €
Unit Price with VAT:26,78690 €