Enclosed AC DC Converters 1 Output 5V 1A 85 ~ 264 VAC, 120 ~ 370 VDC Input
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AMEM5-5SY

DigiKey Part Number
5245-AMEM5-5SY-ND
Manufacturer
aimtec
Manufacturer Product Number
AMEM5-5SY
Description
AC/DC CONVERTER 5V 5W
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
Enclosed AC DC Converters 1 Output 5V 1A 85 ~ 264 VAC, 120 ~ 370 VDC Input
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
aimtec
Series
Packaging
Tube
Part Status
Active
Type
Enclosed
Number of Outputs
1
Voltage - Input
85 ~ 264 VAC, 120 ~ 370 VDC
Voltage - Output 1
5V
Voltage - Output 2
-
Voltage - Output 3
-
Voltage - Output 4
-
Current - Output (Max)
1A
Power (Watts)
5 W
Applications
ITE (Commercial)
Features
Universal Input
Operating Temperature
-25°C ~ 70°C
Efficiency
74%
Mounting Type
Through Hole
Package / Case
5-DIP Module
Size / Dimension
1.00" L x 1.00" W x 0.60" H (25.4mm x 25.4mm x 15.2mm)
Approval Agency
CE, cULus, cURus, EN, IEC, UL
Standard Number
62368-1
Line Regulation
±1%
Load Regulation
±1%
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 5
Check for Additional Incoming Stock
All prices are in EUR
Tube
QuantityUnit PriceExt Price
115,70000 €15,70 €
1013,79500 €137,95 €
2513,10520 €327,63 €
5012,60580 €630,29 €
10012,12530 €1.212,53 €
25011,51832 €2.879,58 €
50011,07938 €5.539,69 €
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:15,70000 €
Unit Price with VAT:18,68300 €