
AMEM5-5SEZ | |
|---|---|
DigiKey Part Number | 2721-AMEM5-5SEZ-ND |
Manufacturer | aimtec |
Manufacturer Product Number | AMEM5-5SEZ |
Description | AC/DC Converter 5V 5W |
Customer Reference | |
Detailed Description | Enclosed AC DC Converters 1 Output 5V 1A 90 ~ 264 VAC Input |
Datasheet | Datasheet |
Category | Applications ITE (Commercial) |
Manufacturer aimtec | Features Universal Input |
Series | Operating Temperature -25°C ~ 70°C (With Derating) |
Packaging Tray | Efficiency 80% |
Part Status Active | Mounting Type Through Hole |
Type Enclosed | Package / Case 5-DIP Module |
Number of Outputs 1 | Size / Dimension 1.00" L x 1.00" W x 0.63" H (25.4mm x 25.4mm x 16.1mm) |
Voltage - Input 90 ~ 264 VAC | Approval Agency CE, cURus, EN, UL |
Voltage - Output 1 5V | Standard Number 62368-1 |
Current - Output (Max) 1A | Line Regulation ±1% |
Power (Watts) 5 W | Load Regulation ±1% |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 8,60000 € | 8,60 € |
| 5 | 8,30400 € | 41,52 € |
| 10 | 8,15900 € | 81,59 € |
| 20 | 8,02300 € | 160,46 € |
| 49 | 7,88714 € | 386,47 € |
| Unit Price without VAT: | 8,60000 € |
|---|---|
| Unit Price with VAT: | 10,23400 € |

