
AMEM5-48SY | |
|---|---|
DigiKey Part Number | 5245-AMEM5-48SY-ND |
Manufacturer | aimtec |
Manufacturer Product Number | AMEM5-48SY |
Description | AC/DC CONVERTER 48V 5W |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Enclosed AC DC Converters 1 Output 48V 100mA 85 ~ 264 VAC Input |
Datasheet | Datasheet |
Category | Features Universal Input |
Manufacturer aimtec | Operating Temperature -25°C ~ 70°C (With Derating) |
Series | Efficiency 78% |
Packaging Tube | Mounting Type Through Hole |
Part Status Active | Package / Case 5-DIP Module |
Type Enclosed | Size / Dimension 1.03" L x 0.28" W x 0.60" H (26.1mm x 7.2mm x 15.2mm) |
Number of Outputs 1 | Approval Agency CE, cULus, cURus, EN, IEC, UL |
Voltage - Input 85 ~ 264 VAC | Standard Number 62368-1 |
Voltage - Output 1 48V | Line Regulation ±1% |
Current - Output (Max) 100mA | Load Regulation ±1% |
Power (Watts) 5 W | Weight 0.041 lb (18.50 g) |
Applications ITE (Commercial) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 16,41000 € | 16,41 € |
| 10 | 14,42000 € | 144,20 € |
| 25 | 13,69800 € | 342,45 € |
| 50 | 13,17600 € | 658,80 € |
| 100 | 12,67390 € | 1.267,39 € |
| 250 | 12,03944 € | 3.009,86 € |
| 500 | 11,58062 € | 5.790,31 € |
| Unit Price without VAT: | 16,41000 € |
|---|---|
| Unit Price with VAT: | 19,52790 € |

