
AMEM5-3S277HAVZ | |
|---|---|
DigiKey Part Number | 5245-AMEM5-3S277HAVZ-ND |
Manufacturer | aimtec |
Manufacturer Product Number | AMEM5-3S277HAVZ |
Description | AC/DC CONVERTER 3.3V 5W |
Manufacturer Standard Lead Time | 0 Weeks |
Customer Reference | |
Detailed Description | Enclosed AC DC Converters 1 Output 3.3V 85 ~ 305 VAC, 100 ~ 430 VDC Input |
Datasheet | Datasheet |
Category | Features DC Input Capable, Universal Input |
Manufacturer aimtec | Operating Temperature -40°C ~ 85°C (With Derating) |
Series | Efficiency 72% |
Packaging Tray | Mounting Type Through Hole |
Part Status Active | Package / Case 5-DIP Module, 4 Leads |
Type Enclosed | Size / Dimension 1.00" L x 1.00" W x 0.60" H (25.4mm x 25.4mm x 15.2mm) |
Number of Outputs 1 | Approval Agency CE, cURus, EN, IEC, UL |
Voltage - Input 85 ~ 305 VAC, 100 ~ 430 VDC | Standard Number 60335-1; 61558-1; 62368-1 |
Voltage - Output 1 3.3V | Line Regulation ±0.5% |
Power (Watts) 5 W | Load Regulation ±1% |
Applications ITE (Commercial) | Weight 0.035 lb (15.88 g) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 9,56000 € | 9,56 € |
| 10 | 8,40300 € | 84,03 € |
| 25 | 7,98160 € | 199,54 € |
| 50 | 7,67740 € | 383,87 € |
| 100 | 7,38490 € | 738,49 € |
| 250 | 7,01516 € | 1.753,79 € |
| 500 | 6,74784 € | 3.373,92 € |
| 1.000 | 6,49072 € | 6.490,72 € |
| Unit Price without VAT: | 9,56000 € |
|---|---|
| Unit Price with VAT: | 11,37640 € |

