
AMEM5-3.3SY | |
|---|---|
DigiKey Part Number | 5245-AMEM5-3.3SY-ND |
Manufacturer | aimtec |
Manufacturer Product Number | AMEM5-3.3SY |
Description | AC/DC CONVERTER 3.3V 5W |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Enclosed AC DC Converters 1 Output 3.3V 1.51A 85 ~ 264 VAC Input |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | aimtec | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Type | Enclosed | |
Number of Outputs | 1 | |
Voltage - Input | 85 ~ 264 VAC | |
Voltage - Output 1 | 3.3V | |
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Current - Output (Max) | 1.51A | |
Power (Watts) | 5 W | |
Applications | ITE (Commercial) | |
Features | Universal Input | |
Operating Temperature | -25°C ~ 70°C (With Derating) | |
Efficiency | 74% | |
Mounting Type | Through Hole | |
Package / Case | 5-DIP Module | |
Size / Dimension | 1.03" L x 0.28" W x 0.60" H (26.1mm x 7.2mm x 15.2mm) | |
Approval Agency | CE, cULus, cURus, EN, IEC, UL | |
Standard Number | 62368-1 | |
Line Regulation | ±1% | |
Load Regulation | ±1% | |
Weight | 0.041 lb (18.50 g) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 15,70000 € | 15,70 € |
| 10 | 13,79500 € | 137,95 € |
| 25 | 13,10520 € | 327,63 € |
| 50 | 12,60580 € | 630,29 € |
| 100 | 12,12530 € | 1.212,53 € |
| 250 | 11,51832 € | 2.879,58 € |
| 500 | 11,07938 € | 5.539,69 € |
| Unit Price without VAT: | 15,70000 € |
|---|---|
| Unit Price with VAT: | 18,68300 € |

