
AMEM5-24SY | |
|---|---|
DigiKey Part Number | 2721-AMEM5-24SY-ND |
Manufacturer | aimtec |
Manufacturer Product Number | AMEM5-24SY |
Description | AC/DC CONVERTER 24V 5W |
Customer Reference | |
Detailed Description | Enclosed AC DC Converters 1 Output 24V 200mA 85 ~ 264 VAC Input |
Datasheet | Datasheet |
Category | Features Universal Input |
Manufacturer aimtec | Operating Temperature -25°C ~ 70°C (With Derating) |
Series | Efficiency 78% |
Packaging Tube | Mounting Type Through Hole |
Part Status Active | Package / Case 5-DIP Module |
Type Enclosed | Size / Dimension 1.03" L x 0.28" W x 0.60" H (26.1mm x 7.2mm x 15.2mm) |
Number of Outputs 1 | Approval Agency CE, cULus, cURus, EN, IEC, UL |
Voltage - Input 85 ~ 264 VAC | Standard Number 62368-1 |
Voltage - Output 1 24V | Line Regulation ±1% |
Current - Output (Max) 200mA | Load Regulation ±1% |
Power (Watts) 5 W | Weight 0.041 lb (18.50 g) |
Applications ITE (Commercial) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 16,37000 € | 16,37 € |
| 5 | 15,79800 € | 78,99 € |
| 10 | 15,52300 € | 155,23 € |
| 20 | 15,25800 € | 305,16 € |
| 40 | 15,00950 € | 600,38 € |
| Unit Price without VAT: | 16,37000 € |
|---|---|
| Unit Price with VAT: | 19,48030 € |

