
AMEM5-12SY | |
|---|---|
DigiKey Part Number | 5245-AMEM5-12SY-ND |
Manufacturer | aimtec |
Manufacturer Product Number | AMEM5-12SY |
Description | AC/DC CONVERTER 12V 4.9W |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Enclosed AC DC Converters 1 Output 12V 410mA 85 ~ 264 VAC, 120 ~ 370 VDC Input |
Datasheet | Datasheet |
Category | Features Universal Input |
Manufacturer aimtec | Operating Temperature -25°C ~ 70°C (With Derating) |
Series | Efficiency 77.60% |
Packaging Tube | Mounting Type Through Hole |
Part Status Active | Package / Case 5-DIP Module |
Type Enclosed | Size / Dimension 1.03" L x 0.28" W x 0.60" H (26.1mm x 7.2mm x 15.2mm) |
Number of Outputs 1 | Approval Agency CE, cULus, cURus, EN, IEC, UL |
Voltage - Input 85 ~ 264 VAC, 120 ~ 370 VDC | Standard Number 62368-1 |
Voltage - Output 1 12V | Line Regulation ±1% |
Current - Output (Max) 410mA | Load Regulation ±1% |
Power (Watts) 4.9 W | Weight 0.041 lb (18.50 g) |
Applications ITE (Commercial) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 13,96000 € | 13,96 € |
| 5 | 13,30000 € | 66,50 € |
| 10 | 13,02200 € | 130,22 € |
| 25 | 12,66600 € | 316,65 € |
| 50 | 12,40260 € | 620,13 € |
| 100 | 12,14490 € | 1.214,49 € |
| 250 | 11,81244 € | 2.953,11 € |
| 500 | 11,56708 € | 5.783,54 € |
| Unit Price without VAT: | 13,96000 € |
|---|---|
| Unit Price with VAT: | 16,61240 € |

