
AMEM3-5SEZ | |
|---|---|
DigiKey Part Number | 2721-AMEM3-5SEZ-ND |
Manufacturer | aimtec |
Manufacturer Product Number | AMEM3-5SEZ |
Description | AC/DC CONVERTER 5V 3W |
Customer Reference | |
Detailed Description | Enclosed AC DC Converters 1 Output 5V 600mA 90 ~ 264 VAC Input |
Datasheet | Datasheet |
Category | Applications Industrial |
Manufacturer aimtec | Operating Temperature -25°C ~ 70°C (With Derating) |
Series | Efficiency 75% |
Packaging Bulk | Mounting Type Through Hole |
Part Status Active | Package / Case 6-DIP Module, 5 Leads |
Type Enclosed | Size / Dimension 1.00" L x 1.00" W x 0.63" H (25.4mm x 25.4mm x 16.1mm) |
Number of Outputs 1 | Approval Agency CE, cURus, EN, IEC, UL |
Voltage - Input 90 ~ 264 VAC | Standard Number 62368-1 |
Voltage - Output 1 5V | Line Regulation ±1% |
Current - Output (Max) 600mA | Load Regulation ±1% |
Power (Watts) 3 W |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 8,67000 € | 8,67 € |
| 5 | 8,37000 € | 41,85 € |
| 10 | 8,22400 € | 82,24 € |
| 20 | 8,08700 € | 161,74 € |
| 49 | 7,95020 € | 389,56 € |
| Unit Price without VAT: | 8,67000 € |
|---|---|
| Unit Price with VAT: | 10,31730 € |

