
AMEM3-5S277HAVZ-STD-ORANGE | |
|---|---|
DigiKey Part Number | 5245-AMEM3-5S277HAVZ-STD-ORANGE-ND |
Manufacturer | aimtec |
Manufacturer Product Number | AMEM3-5S277HAVZ-STD-ORANGE |
Description | AC/DC CONVERTER 5V 3W |
Customer Reference | |
Detailed Description | DIN Rail Power Supply 1 Output 5V |
Datasheet | Datasheet |
Category | Voltage - Isolation 4 kV |
Manufacturer aimtec | Applications Household Appliances, ITE (Commercial) |
Series | Efficiency 76% |
Packaging Box | Operating Temperature -40°C ~ 85°C (With Derating) |
Part Status Obsolete | Features DC Input Capable, Universal Input |
Number of Outputs 1 | Size / Dimension 2.99" L x 1.24" W x 1.22" H (75.9mm x 31.5mm x 31.0mm) |
Voltage - Output 1 5V | Approval Agency cURus |
Power (Watts) 3W | Standard Number 60335-1; 62368-1 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 12,99000 € | 12,99 € |
| 5 | 12,37000 € | 61,85 € |
| Unit Price without VAT: | 12,99000 € |
|---|---|
| Unit Price with VAT: | 15,45810 € |

