
AMEM3-48SEZ | |
|---|---|
DigiKey Part Number | 2721-AMEM3-48SEZ-ND |
Manufacturer | aimtec |
Manufacturer Product Number | AMEM3-48SEZ |
Description | AC/DC CONVERTER 48V 3W |
Customer Reference | |
Detailed Description | Enclosed AC DC Converters 1 Output 48V 62.5mA 90 ~ 264 VAC Input |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | aimtec | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Enclosed | |
Number of Outputs | 1 | |
Voltage - Input | 90 ~ 264 VAC | |
Voltage - Output 1 | 48V | |
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Current - Output (Max) | 62.5mA | |
Power (Watts) | 3 W | |
Applications | Industrial | |
Operating Temperature | -25°C ~ 70°C (With Derating) | |
Efficiency | 80% | |
Mounting Type | Through Hole | |
Package / Case | 6-DIP Module, 5 Leads | |
Size / Dimension | 1.00" L x 1.00" W x 0.63" H (25.4mm x 25.4mm x 16.1mm) | |
Approval Agency | CE, cURus, EN, IEC, UL | |
Standard Number | 62368-1 | |
Line Regulation | ±1% | |
Load Regulation | ±1% |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 8,71000 € | 8,71 € |
| 5 | 8,40800 € | 42,04 € |
| 10 | 8,26200 € | 82,62 € |
| 20 | 8,12400 € | 162,48 € |
| 49 | 7,98633 € | 391,33 € |
| Unit Price without VAT: | 8,71000 € |
|---|---|
| Unit Price with VAT: | 10,36490 € |

