
AMEM3-24S277HAVZ-ST-ORANGE | |
|---|---|
DigiKey Part Number | 5245-AMEM3-24S277HAVZ-ST-ORANGE-ND |
Manufacturer | aimtec |
Manufacturer Product Number | AMEM3-24S277HAVZ-ST-ORANGE |
Description | AC/DC CONVERTER 24V 3W |
Customer Reference | |
Detailed Description | Enclosed AC DC Converters 1 Output 24V 85 ~ 305 VAC, 100 ~ 430 VDC Input |
Datasheet | Datasheet |
Category | Power (Watts) |
Mfr | Applications Household Appliances, ITE (Commercial) |
Series | Voltage - Isolation 4 kV |
Packaging Box | Efficiency 79% |
Part Status Obsolete | Operating Temperature -40°C ~ 85°C (With Derating) |
Type Enclosed | Features DC Input Capable, Universal Input |
Number of Outputs 1 | Mounting Type Chassis Mount |
Voltage - Input 85 ~ 305 VAC, 100 ~ 430 VDC | Size / Dimension 2.99" L x 1.24" W x 1.04" H (75.9mm x 31.5mm x 26.4mm) |
Voltage - Output 1 24V | Approval Agency cURus |
Current - Output 1 125 mA | Standard Number 60335-1; 62368-1 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 11,34000 € | 11,34 € |
| 5 | 10,80200 € | 54,01 € |
| Unit Price without VAT: | 11,34000 € |
|---|---|
| Unit Price with VAT: | 13,49460 € |

