
AMEM3-15S277HAVZ | |
|---|---|
DigiKey Part Number | 5245-AMEM3-15S277HAVZ-ND |
Manufacturer | aimtec |
Manufacturer Product Number | AMEM3-15S277HAVZ |
Description | AC/DC CONVERTER 15V 3W |
Manufacturer Standard Lead Time | 0 Weeks |
Customer Reference | |
Detailed Description | Enclosed AC DC Converters 1 Output 15V 85 ~ 305 VAC, 100 ~ 430 VDC Input |
Datasheet | Datasheet |
Category | Features DC Input Capable, Universal Input |
Manufacturer aimtec | Operating Temperature -40°C ~ 85°C (With Derating) |
Series | Efficiency 79% |
Packaging Tray | Mounting Type Through Hole |
Part Status Active | Package / Case 5-DIP Module, 4 Leads |
Type Enclosed | Size / Dimension 1.00" L x 1.00" W x 0.60" H (25.4mm x 25.4mm x 15.2mm) |
Number of Outputs 1 | Approval Agency CE, cURus, EN, IEC, UL |
Voltage - Input 85 ~ 305 VAC, 100 ~ 430 VDC | Standard Number 60335-1; 61558-1; 62368-1 |
Voltage - Output 1 15V | Line Regulation ±0.5% |
Power (Watts) 3 W | Load Regulation ±1% |
Applications ITE (Commercial) | Weight 0.035 lb (15.88 g) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 8,34000 € | 8,34 € |
| 10 | 7,32700 € | 73,27 € |
| 25 | 6,96040 € | 174,01 € |
| 50 | 6,69520 € | 334,76 € |
| 100 | 6,44020 € | 644,02 € |
| 250 | 6,11768 € | 1.529,42 € |
| 500 | 5,88458 € | 2.942,29 € |
| 1.000 | 5,66035 € | 5.660,35 € |
| Unit Price without VAT: | 8,34000 € |
|---|---|
| Unit Price with VAT: | 9,92460 € |

