Enclosed AC DC Converters 1 Output 12V 250mA 85 ~ 305 VAC, 100 ~ 430 VDC Input
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AMEM3-12S277HAVZ

DigiKey Part Number
5245-AMEM3-12S277HAVZ-ND
Manufacturer
aimtec
Manufacturer Product Number
AMEM3-12S277HAVZ
Description
AC/DC CONVERTER 12V 3W
Manufacturer Standard Lead Time
42 Weeks
Customer Reference
Detailed Description
Enclosed AC DC Converters 1 Output 12V 250mA 85 ~ 305 VAC, 100 ~ 430 VDC Input
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
aimtec
Series
Packaging
Box
Part Status
Active
Type
Enclosed
Number of Outputs
1
Voltage - Input
85 ~ 305 VAC, 100 ~ 430 VDC
Voltage - Output 1
12V
Voltage - Output 2
-
Voltage - Output 3
-
Voltage - Output 4
-
Current - Output (Max)
250mA
Power (Watts)
3 W
Applications
Household Appliances, ITE (Commercial)
Features
-
Operating Temperature
-40°C ~ 85°C (With Derating)
Efficiency
78%
Mounting Type
Through Hole
Package / Case
5-DIP Module, 4 Leads
Size / Dimension
1.00" L x 1.00" W x 0.69" H (25.4mm x 25.4mm x 17.6mm)
Approval Agency
CE, cURus, EN, IEC, UL
Standard Number
60335-1; 61558-1; 62368-1
Line Regulation
±0.5%
Load Regulation
±1%
Weight
0.040 lb (18.00 g)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Box
QuantityUnit PriceExt Price
7204,25811 €3.065,84 €
Manufacturers Standard Package
Unit Price without VAT:4,25811 €
Unit Price with VAT:5,06715 €