
AMEL90-15S277HAVZ-ORANGE | |
|---|---|
DigiKey Part Number | 5245-AMEL90-15S277HAVZ-ORANGE-ND |
Manufacturer | aimtec |
Manufacturer Product Number | AMEL90-15S277HAVZ-ORANGE |
Description | AC/DC CONVERTER 15V |
Customer Reference | |
Detailed Description | Enclosed AC DC Converters 1 Output 15V 6A 85 ~ 305VAC, 100 ~ 430VDC Input |
Datasheet | Datasheet |
Category | Voltage - Output 1 15V |
Manufacturer aimtec | Current - Output (Max) 6A |
Series | Applications Industrial |
Packaging Tray | Operating Temperature -40°C ~ 85°C |
Part Status Obsolete | Efficiency 92.5% |
Type Enclosed | Mounting Type Through Hole |
Number of Outputs 1 | Package / Case 4-DIP Module |
Voltage - Input 85 ~ 305VAC, 100 ~ 430VDC | Size / Dimension 3.43" L x 2.05" W x 1.16" H (87.1mm x 52.1mm x 29.5mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 33,46000 € | 33,46 € |
| Unit Price without VAT: | 33,46000 € |
|---|---|
| Unit Price with VAT: | 39,81740 € |

