
AMEL60-5SHAGY | |
|---|---|
DigiKey Part Number | 2721-AMEL60-5SHAGY-ND |
Manufacturer | aimtec |
Manufacturer Product Number | AMEL60-5SHAGY |
Description | AC/DC CONVERTER 5V 50W |
Customer Reference | |
Detailed Description | Enclosed AC DC Converters 1 Output 5V 90 ~ 264 VAC Input |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | aimtec | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Type | Enclosed | |
Number of Outputs | 1 | |
Voltage - Input | 90 ~ 264 VAC | |
Voltage - Output 1 | 5V | |
Power (Watts) | 50 W | |
Applications | ITE (Commercial), Laboratory | |
Operating Temperature | -30°C ~ 70°C (With Derating) | |
Efficiency | 84% | |
Mounting Type | Through Hole | |
Package / Case | 4-DIP Module | |
Size / Dimension | 3.43" L x 2.05" W x 1.16" H (87.0mm x 52.0mm x 29.5mm) | |
Approval Agency | CE, cURus, EN, IEC, TUV, UL | |
Standard Number | 62368-1 | |
Line Regulation | 0.5% | |
Load Regulation | ±1% | |
Weight | 0.044 lb (19.96 g) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 28,57000 € | 28,57 € |
| 5 | 27,56600 € | 137,83 € |
| 10 | 27,09200 € | 270,92 € |
| 20 | 26,63550 € | 532,71 € |
| 50 | 26,18800 € | 1.309,40 € |
| Unit Price without VAT: | 28,57000 € |
|---|---|
| Unit Price with VAT: | 33,99830 € |

