
AMEL60-5SHAGY-ST | |
|---|---|
DigiKey Part Number | 2721-AMEL60-5SHAGY-ST-ND |
Manufacturer | aimtec |
Manufacturer Product Number | AMEL60-5SHAGY-ST |
Description | AC/DC CONVERTER 5V 50W |
Customer Reference | |
Detailed Description | Chassis AC DC Converters 1 Output 5V 90 ~ 264 VAC Input |
Datasheet | Datasheet |
Category | Power (Watts) |
Mfr | Applications ITE (Commercial) |
Series | Voltage - Isolation 4 kV |
Packaging Tray | Efficiency 84% |
Part Status Active | Operating Temperature -30°C ~ 70°C |
Type Chassis | Features Adjustable Output |
Number of Outputs 1 | Mounting Type Chassis Mount |
Voltage - Input 90 ~ 264 VAC | Approval Agency CE, cURus, UL |
Voltage - Output 1 5V | Standard Number 62368-1 |
Current - Output 1 10 A | Minimum Load Required No |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 33,32000 € | 33,32 € |
| 5 | 32,15200 € | 160,76 € |
| 10 | 31,59500 € | 315,95 € |
| 20 | 31,05550 € | 621,11 € |
| 50 | 30,54140 € | 1.527,07 € |
| Unit Price without VAT: | 33,32000 € |
|---|---|
| Unit Price with VAT: | 39,65080 € |

